Peddinghaus ULTRATEC 5039.98.0800 Ball-Peen Hammer 800g DIN 1041

Image Representative of Range

Peddinghaus ULTRATEC 5039.98.0800 Ball-Peen Hammer 800g DIN 1041

MPN
5039.98.0800
Brand
Peddinghaus
EAN-13
4016134506802
Order Code
12-6479
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £28.11 £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Peddinghaus ULTRATEC 5039.98.0800 ball-peen hammer weighs 800 g and meets DIN 1041 standards. It is a high-quality handheld tool ideal for metalworking tasks, such as shaping and expanding metal without marring surfaces. This durable hammer is well-suited for both professional tradespeople and hobbyist craftsmen.
Type Ball Pein Hammer
Weight 800g
Head Material Steel
DIN Standard DIN 1041
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot