Peddinghaus ULTRATEC 5039.98.0500 Ball-peen Hammer 500g DIN 1041 1 piece

Image Representative of Range

Peddinghaus ULTRATEC 5039.98.0500 Ball-peen Hammer 500g DIN 1041 1 piece

MPN
5039.98.0500
Brand
Peddinghaus
EAN-13
4016134506789
Order Code
12-6478
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Peddinghaus manufactures the ULTRATEC 5039.98.0500 ball-peen hammer, which weighs 500 g and adheres to DIN 1041 standards. This handheld tool features a durable design suited for metalworking tasks such as shaping metal and striking punches. Its reliable construction makes it ideal for professional tradespeople and DIY enthusiasts alike.
Type Ball Pein Hammer
Weight 500g
Head Material Steel
DIN Standard DIN 1041
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot