Peddinghaus 5437020027 KH-X Nylon Hammer 2 27mm Ash Handle Cast Steel

Image Representative of Range

Peddinghaus 5437020027 KH-X Nylon Hammer 2 27mm Ash Handle Cast Steel

MPN
5437020027
Brand
Peddinghaus
EAN-13
4016134002731
Order Code
10-2205
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1950g 210g 300g 310g 380g
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Peddinghaus 5437020027 is a durable nylon hammer, designed for precision and consistency. As a part of the handheld tools category, it is suitable for work requiring minimal surface damage. Ideal for woodworking and delicate metalwork, this hand tool ensures optimal performance.
Type Nylon & Plastic Hammers
Weight 300g
Handle Material Ash
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot