Peddinghaus 5293.02.2000 Club Hammer 2000g DIN 6475 Robust and Durable

Image Representative of Range

Peddinghaus 5293.02.2000 Club Hammer 2000g DIN 6475 Robust and Durable

MPN
5293.02.2000
Brand
Peddinghaus
EAN-13
4016134505744
Order Code
12-6484
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.71 £22.70
10+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Peddinghaus 5293.02.2000 club hammer weighs 2000 g and is compliant with DIN 6475 standards. It is a robust hand tool ideal for heavy-duty tasks such as driving chisels and masonry nails. Manufactured by Peddinghaus, this single piece tool is designed for durability and reliability.
Type Club Hammers
Weight 2000g
Handle Material Wood
Head Material Steel
DIN Standard DIN 6475

Reviews

Be the first to submit a review

Trustpilot