Peddinghaus 5225300001 Try Square 300x180mm Steel Edge DIN 875

Image Representative of Range

Peddinghaus 5225300001 Try Square 300x180mm Steel Edge DIN 875

MPN
5225300001
Brand
Peddinghaus
EAN-13
3303800011304
Order Code
10-2188
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm 200mm 300mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £36.07 £32.35
10+ £31.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Peddinghaus try square, model 5225300001, is a precision measuring instrument. It is typically used in woodworking and metalworking projects to ensure right angles. Manufactured by Peddinghaus, it is known for its reliability and accuracy.
Type Squares
Length 300mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)

Reviews

Be the first to submit a review

Trustpilot