Peddinghaus 5225200001 Try Square 200x130mm Special Steel Precision

Image Representative of Range

Peddinghaus 5225200001 Try Square 200x130mm Special Steel Precision

MPN
5225200001
Brand
Peddinghaus
EAN-13
3303800011281
Order Code
10-2187
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm 200mm 300mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.27 £21.48
10+ £20.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Peddinghaus 5225200001 Try square, manufactured by Peddinghaus, is a durable tool offering precision for accurate right angle measurements. It is typically used in woodworking, metalworking, and carpentry for ensuring exactness in projects. This tool ensures straight edges and helps verify the accuracy of angles during construction tasks.
Type Squares
Length 200mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)

Reviews

Be the first to submit a review

Trustpilot