Peddinghaus 5225150001 Try Square Stop Angle 150x100mm Steel DIN 875

Image Representative of Range

Peddinghaus 5225150001 Try Square Stop Angle 150x100mm Steel DIN 875

MPN
5225150001
Brand
Peddinghaus
EAN-13
3303800011274
Order Code
10-2186
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm 200mm 300mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Peddinghaus 5225150001 try square is a precision tool known for its accuracy and durability. Manufactured by Peddinghaus, it is typically used in woodworking and metalworking to ensure right angles and straight edges. This tool is essential for craftsmen and builders requiring perfect measurements.
Type Squares
Length 150mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)

Reviews

Be the first to submit a review

Trustpilot