Peddinghaus 5146012000 Soft Face Rubber Attachment for Club Hammer 2000g

Image Representative of Range

Peddinghaus 5146012000 Soft Face Rubber Attachment for Club Hammer 2000g

MPN
5146012000
Brand
Peddinghaus
EAN-13
4016134505058
Order Code
10-2182
Country of Origin
China
  • Quickly find another product in this range by Weight:

    1.24kg(2.75lb) 1000g 1500g 2000g
View Full Product Range (4)

Discontinued


Peddinghaus manufactures the 5146012000 soft face attachment, a durable tool designed for handheld applications. This attachment is often utilised to prevent surface damage in various hand tool operations. The product features a construction suitable for delicate materials, maintaining integrity in tasks requiring gentle handling.
Type Soft face attachment
Weight 2000g
Head Material Rubber

Trustpilot