Peddinghaus 5146011500 Soft Face Attachment Rubber for 1500g Hammer

Image Representative of Range

Peddinghaus 5146011500 Soft Face Attachment Rubber for 1500g Hammer

MPN
5146011500
Brand
Peddinghaus
EAN-13
4016134508813
Order Code
10-2181
Country of Origin
China
  • Quickly find another product in this range by Weight:

    1.24kg(2.75lb) 1000g 1500g 2000g
View Full Product Range (4)

Discontinued


The Peddinghaus soft face attachment, with the code 5146011500, is designed for handheld tools and ensures gentle handling on surfaces. It features a durable design for effective use in various applications requiring precision and care. Typically used in metalworking and carpentry, this attachment protects materials from marring while providing optimal impact distribution.
Type Soft face attachment
Weight 1500g
Head Material Rubber

Trustpilot