Peddinghaus 5146011000 Soft Face Attachment Rubber for 1000g Hammer

Image Representative of Range

Peddinghaus 5146011000 Soft Face Attachment Rubber for 1000g Hammer

MPN
5146011000
Brand
Peddinghaus
EAN-13
4016134505027
Order Code
10-2179
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1.24kg(2.75lb) 1000g 1500g 2000g
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Peddinghaus offers the 5146011000 Soft Face Attachment, a high-quality accessory for handheld tools. This versatile piece is ideal for applications requiring gentle contact to prevent surface damage. Perfect for use in workshops, it ensures precision and care in soft-touch tasks.
Type Soft face attachment
Weight 1000g
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot