Peddinghaus 5039992000 Carbotec Ball-peen Hammer 2290g 365mm DIN 1041

MPN
5039992000
Brand
Peddinghaus
EAN-13
4016134508998
Order Code
10-2147
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £50.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Peddinghaus Carbotec 5039992000 Ball-peen hammer weighs 2290 g and has a length of 365 mm, built to the DIN 1041 standard. Known for its durability, this handheld tool is ideal for metalworking tasks. The Peddinghaus 5039992000 Ball-peen hammer is typically used for shaping metal, expanding and setting rivets.
Type Ball Pein Hammer
Weight 2290g
Handle Material Carbotec 4-K
Head Material Metal
DIN Standard DIN 1041
Length 365mm

Reviews

Be the first to submit a review

Trustpilot