Peddinghaus 5039031000 Ball-peen Hammer 1kg Hickory Handle Quality Steel

Image Representative of Range

Peddinghaus 5039031000 Ball-peen Hammer 1kg Hickory Handle Quality Steel

MPN
5039031000
Brand
Peddinghaus
EAN-13
4016134501913
Order Code
10-2125
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £19.36
10+ £18.17
50+ £17.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Peddinghaus 5039031000 is a durable ball-peen hammer, ideal for metalworking and general use. This handheld tool features a robust design for reliable performance. It is commonly used for shaping metal, peening rivets, and striking punches and chisels.
Type Ball Pein Hammer
Weight 1kg
Handle Material Hickory
Head Material Steel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot