Peddinghaus 5039030800 Ball-Peen Hammer 800g Hickory Handle Quality Steel

Image Representative of Range

Peddinghaus 5039030800 Ball-Peen Hammer 800g Hickory Handle Quality Steel

MPN
5039030800
Brand
Peddinghaus
EAN-13
4016134501906
Order Code
10-2123
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £17.37
10+ £16.43
50+ £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Peddinghaus 5039030800 ball-peen hammer is a durable hand tool ideal for shaping metal. Manufactured by Peddinghaus, it features a hardened steel head with a round peen on one end. This hammer is commonly used in metalworking and engineering applications.
Type Ball Pein Hammer
Weight 800g
Handle Material Hickory
Head Material Steel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot