Peddinghaus 5037020035 Nylon Hammer 35mm Ash Handle Steel Core

Image Representative of Range

Peddinghaus 5037020035 Nylon Hammer 35mm Ash Handle Steel Core

MPN
5037020035
Brand
Peddinghaus
EAN-13
4016134501500
Order Code
10-2101
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1950g 210g 300g 310g 380g
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Peddinghaus 5037020035 is a durable nylon hammer, ideal for various striking applications. With its robust design and lightweight construction, it is perfect for tasks requiring gentle force without marking surfaces. Typically used in woodworking and assembly, this tool ensures precision and care in delicate projects.
Type Nylon & Plastic Hammers
Weight 380g
Handle Material Ash
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot