Peddinghaus 5036.04.0035 Soft-face Hammer Kickback-Free 385g Precision

Image Representative of Range

Peddinghaus 5036.04.0035 Soft-face Hammer Kickback-Free 385g Precision

MPN
5036.04.0035
Brand
Peddinghaus
EAN-13
4016134506314
Order Code
12-6467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.67 £21.82
10+ £20.65
50+ £20.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Peddinghaus 5036.04.0035 soft-face hammer is a kickback-free hand tool, weighing 385 grams, ideal for precision tasks. Its design helps minimise damage to surfaces while providing effective impact. Commonly used in automotive, woodworking, and assembly applications, it ensures safety and accuracy in delicate operations.
Type Soft Face Hammer
Weight 385g
Head Material Steel
(Ø) 35mm

Reviews

Be the first to submit a review

Trustpilot