Peddinghaus 5027984000 Ultratec Sledge Hammer 4.82kg 900mm Handle

MPN
5027984000
Brand
Peddinghaus
EAN-13
4016134508134
Order Code
10-2089
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.15
10+ £51.28
50+ £51.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Peddinghaus 5027984000 sledge hammer is a robust handheld tool weighing 4820 g with a length of 900 mm. Made by Peddinghaus, it complies with DIN 17200 standards, ensuring high-quality construction. This sledge hammer is ideal for heavy-duty tasks such as demolition and driving stakes.
Type Sledge Hammers
Weight 4820g
Handle Material Ultratec 3-K
Head Material Metal
DIN Standard DIN 17200
Length 900mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot