Peddinghaus 5027983000 Ultratec Sledge Hammer 3780g 900mm Steel Handle

MPN
5027983000
Brand
Peddinghaus
EAN-13
4016134508127
Order Code
10-2088
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £55.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Peddinghaus 5027983000 Sledge hammer is a robust handheld tool weighing 3780 grams with a length of 900 millimetres. Designed according to DIN 17200 standards, this sledge hammer is ideal for heavy-duty applications in construction and demolition. It is a reliable choice for effectively breaking, driving, and shaping materials.
Type Sledge Hammers
Weight 3780g
Handle Material Ultratec 3-K
Head Material Steel
DIN Standard DIN 17200
Length 900mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot