Peddinghaus 0367700201 Soft Face Hammer Rubber 70mm Ash Handle Durable

Image Representative of Range

Peddinghaus 0367700201 Soft Face Hammer Rubber 70mm Ash Handle Durable

MPN
0367700201
Brand
Peddinghaus
EAN-13
3303800336070
Order Code
10-2077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.65 £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Peddinghaus soft face hammer, model 0367700201, is part of their line of handheld tools. It features a non-marring head, ideal for applications requiring gentle striking, such as woodworking or assembling delicate components. This durable hand tool is suitable for professional and hobbyist use alike.
Type Soft Face Hammer
Weight 745g
Handle Material Ash
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot