Peak PCA23 SOT23 Test Adapter

MPN
PCA23
Brand
Peak
EAN-13
0700153222914
Order Code
85-2093
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 weeks

The Peak PCA23 Test Adaptor makes it easy to test SOT23 surface-mount components with your Peak tester or multimeter. The test adaptor is designed to complement your DCA55 or DCA75, or any other semiconductor tester.

It is extremely easy to use thanks to the special spring-loaded socket assembly that holds an SOT23 part gently and securely against gold-plated sprung contacts with carefully controlled contact force. The adaptor is designed to look like a giant SOT23 part, so it is easy to visualise the pinout of the part inside when using a tester.

The unit is supported on 4 non-slip feet which also serve to keep the unit slightly raised from your work surface, allowing for easier connections using micro-hooks or crocodile clips. The large gold-plated pads are also great for multimeter probes.


  • Suitability: SOT23, 3 pins
  • Max. current capability: 100mA
  • Max. voltage capability: 50V AC, 75V DC
  • SOT23 contact material: gold flash
  • SOT23 contact resistance: <10mΩ
  • Test pad contact material: gold flash
  • Pad to pad track resistance: <20mΩ
  • Temperature range: -34 to 65°C
  • Weight: 13g
  • Dimensions: 50 x 60 x 17mm
  • Peak type PCA23
Type Test adaptor
Dimensions 50 x 60 x 17mm
Suitability SOT23, 3 pins
Temperature Range -34 to 65°C

Reviews

Be the first to submit a review

Trustpilot