PCE U25050 USB Surface-Mount Socket IP54 Yellow 5V/2.1A 2-Way

MPN
U25050
Brand
PCE
EAN-13
9003399516733
Order Code
10-1894
Country of Origin
China

Discontinued


The PCE U25050 surface-mount socket features an IP54 rating and includes a USB charging port, making it suitable for environments requiring protection from dust and splashes. Manufactured by PCE, its robust yellow design ensures visibility and durability. This socket is typically used in industrial and outdoor settings where reliable power connections are essential.
Type Surface-mount socket
Number of Gangs 1
IP Rating IP54
Colour Yellow
Depth 50.3mm
Dimensions (W x H x D) 50 x 62.5 x 50.3 mm
Height 62.5mm
Light bulb features incl. USB charging port
Mounting Type Surface-mount
Nominal Voltage 240V
Outlets 2
Width 50mm

Trustpilot