PCE PCE 0521-sr Safety Plug Black/Red IP54 250V Rubber/Thermoplastic

MPN
0521-sr
Brand
PCE
EAN-13
9003399465208
Order Code
10-1836
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

The safety plug is manufactured by PCE and is constructed from rubber and thermoplastic materials. Designed for 250 V applications, it features a black and red colour scheme and offers IP54 protection. This plug is typically used in environments that require dust and splash resistance, ensuring reliable electrical connections.
Type Safety plug
Colour Black
Current Rating 16A
Voltage Rating 250V
(Ø) 65mm
Connector Version straight
Dimensions (Ø x L) 65 mm x 102 mm
IP Rating IP54
Length 102mm

Reviews

Be the first to submit a review

Trustpilot