PCE Instruments PCE-VT 3800S Accelerometer Reliable Vibration Sensor ISO 10816-3

MPN
PCE-VT 3800S
EAN-13
4250348727343
Order Code
10-2059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £838.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

PCE Instruments manufactures the PCE-VT 3800S, a vibration tester designed to measure vibration levels accurately. Featuring advanced sensors, it is ideal for monitoring machinery and equipment. Typical applications include predictive maintenance and quality control in industrial settings.
Type Vibration tester
Reading range Accel: 0 to 399.9 m/s2, Velocity: 0. to 399.9mm/s, Displacement: 0 to 3.9mm
Dimensions (L x W x H) 85 x 32 x 165 mm
Display LCD
Height 165mm
Length 85mm
Minimum object size 1cm
Weight 239g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot