PCE Instruments PCE-T 230 Handheld tachometer 9999 U/min max non-contact

MPN
PCE-T 230
EAN-13
4250348734310
Order Code
17-1824
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £76.13 £64.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PCE Instruments PCE-T 230 is a handheld tachometer designed for precise rotational speed measurement in engineering applications, with a maximum measurement capacity of 9999 revolutions per minute using non-contact methods. This device utilises reflective tape affixed to rotating objects, allowing for accurate readings of rotational speeds without mechanical contact, thereby minimising the risk of wear and data interference. The PCE-T 230 is particularly useful in monitoring and maintenance tasks across various industries, including automotive, manufacturing, and HVAC systems, where it aids in the assessment of motor and machinery performance by providing essential rotation data for system optimisation and troubleshooting.
Type PCE-T 230
Speed 9999 U/min (max)
Display Type LCD
Dimensions (L x W x H) 144 x 51 x 30 mm
Height 30mm
Length 144mm
Operating Voltage 3V
Product Type Handheld tachometer
RPM accuracy 0.1
Speed resolution 0.1U/min
Weight 110g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot