PCE Instruments PCE-S 41 Vibration Meter Handy Battery Operated ABS Housing

MPN
PCE-S 41
EAN-13
4250348701282
Order Code
10-2033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £118.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 13/11/2026

The PCE Instruments PCE-S 41 Vibration Tester is designed for precise vibration measurement. It features advanced vibration sensors ideal for monitoring equipment condition in various industrial applications. Manufacturers and technicians use this device to ensure machinery reliability and prevent downtime.
Type Vibration tester
Reading range 100Hz - 10kHz
Dimensions (L x W x H) 206 x 50 x 32 mm
Height 32mm
Length 206mm
Weight 240g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot