PCE Instruments PCE-RDM 10 Geiger-Mueller Counter with Dosimeter Data Logger

MPN
PCE-RDM 10
EAN-13
4250348732125
Order Code
10-2029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £128.90 £128.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 10/11/2026

The PCE Instruments PCE-RDM 10 is a Geiger-Mueller counter designed to detect various types of ionising radiation, including alpha, beta, and gamma rays. Key features include an acoustic signal, built-in dosimeter, and data logger, allowing for comprehensive monitoring. It is typically used in environments where monitoring radioactivity levels is crucial, such as laboratories and nuclear facilities.
Type Geiger-Mueller counter
Manufacturers Warranty 1 Year
Dim (L x W x H) 24.5 x 68 x 151 mm
Height 151mm
Interfaces USB
Length 24.5mm
Power supply (LOV) rechargeable
Weight 190g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot