PCE Instruments PCE-RCM 05 Fine Dust Monitor PM2.5 Display Temp Humidity

MPN
PCE-RCM 05
EAN-13
4250348718921
Order Code
10-2023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £135.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/11/2026

PCE Instruments manufactures the PCE-RCM 05 fine dust detector, designed for environmental testing. The device measures temperature and humidity with precision. It is typically used for monitoring air quality in various environments.
Type Fine dust detector
Accuracy 400%
Calibrated to Manufacturer's standards (no certificate)
Height 130mm
Length 75mm
Reading range 0 - 500 µm
Reading range (max.) 500µm
Reading range (min.) 0µm
Weight 195g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot