PCE Instruments Pce-Ram 8 Geiger Counter Gamma X-Ray Beta Acoustic Visual Sign

MPN
PCE-RAM 8
EAN-13
4250348733184
Order Code
17-1818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £203.32 £172.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

PCE Instruments 3324699, known as the PCE-RAM 8, is a specialised Geiger counter and radiation detector pivotal for measuring gamma, X-ray, and beta radiation. This comprehensive instrument is engineered to deliver acoustic and visual signals, ensuring immediate notification of radiation levels, and it includes a dosimeter for tracking cumulative exposure. Notably robust, the PCE-RAM 8 is suitable for a range of engineering applications, particularly in environments such as nuclear facilities, laboratories, and medical settings where precise monitoring of radiation exposure is critical. Its design facilitates the detection and measurement of radiation with high accuracy, which is vital for compliance with safety standards and for protecting personnel working in potentially hazardous areas.
Type Geiger counter
Radiation Type EM Radiation
Dimensions (L x W x H) 160 x 55 x 33 mm
Height 33mm
Interfaces USB
Length 160mm
Power Supply Type rechargeable
Product Type Geiger counter
Weight 140g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot