PCE Instruments PCE-PP 50 Digital Scales 50kg 1g Resolution Portable

MPN
PCE-PP 50
EAN-13
4250348723512
Order Code
10-2017
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weighing Capacity:

    20kg 50kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 11 despatched in 4 working days

The PCE Instruments PCE-PP 50 is a digital scale with a weight range of 50 kg. Designed as a versatile hanging and parcel scale, it is ideal for weighing items in shipping and industrial settings. Its durable construction ensures accurate measurements for various applications.
Type Parcel Scales
Weighing Capacity 50kg
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 198 x 180 x 44 mm
Display Digital
Height 44mm
Length 198mm
Resolution 1g
Top plate (length) 198mm
Top plate (width) 180mm
Weight 810kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot