PCE Instruments PCE-PP 20 Digital Scale 20kg 1g Resolution Counting LCD

MPN
PCE-PP 20
EAN-13
4250348723505
Order Code
10-2016
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weighing Capacity:

    20kg 50kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £54.23 £46.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

PCE Instruments manufactures the PCE-PP 20 digital scales with a weight range of 20 kg. These scales are versatile, suitable for use as hanging or parcel scales, and ideal for precise weight measurements in various industrial and commercial applications. Known for their reliability and accuracy, they are an excellent choice for businesses requiring consistent weight measurement.
Type Parcel scales
Weighing Capacity 20kg
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 198 x 180 x 44 mm
Display Digital
Height 44mm
Length 198mm
Top plate (length) 198mm
Top plate (width) 180mm
Weight 810kg
Weight resolution 1g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot