PCE Instruments PCE-PMI 2 Moisture Meter Alarm LED LCD Wood/Concrete

MPN
PCE-PMI 2
EAN-13
4250348714244
Order Code
10-2015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £149.53 £127.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PCE Instruments PCE-PMI 2 is a reliable moisture meter designed to detect building moisture and alert users to potential mould problems. This hygrometer measures air humidity and relative humidity, making it ideal for indoor environments. Typical applications include monitoring moisture levels in building materials and preventing mould growth.
Type Moisture meter
Display Type LCD/LED
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 165 x 62 x 26 mm
Height 26mm
Length 165mm
Measurement type (details) Non-invasive
Power Supply AAA batteries (4x)
Weight 119g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot