PCE Instruments PCE-PHD 1 Multi-Parameter Water Quality Analyser Portable

MPN
PCE-PHD 1
EAN-13
4250348702760
Order Code
10-2013
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £507.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PCE Instruments manufactures the PCE-PHD 1 pH meter, ideal for environmental testing and water quality analysis. This device features precise measurement capabilities for applications such as fish breeding, swimming pool maintenance, and wastewater testing. It's suitable for use in freshwater and waste water analysis, ensuring optimal conditions in ponds and tanks.
Type pH meter
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 177 x 68 x 45 mm
Display LCD
Height 45mm
Length 177mm
pH reading range 0 - 14 pH
pH reading range (max.) 14 pH
pH reading range (min.) 0 pH
Temperature Range 0 up to 50°C
Weight 490g
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot