PCE Instruments PCE-PH15 pH Meter Easy-Use ±0.1 pH Accuracy Compact

MPN
PCE-PH 15
EAN-13
4250348719898
Order Code
10-2009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £54.98 £47.44
10+ £46.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PCE Instruments PCE-PH 15 is a pH meter designed for environmental testing and water quality analysis. This device is ideal for assessing freshwater and waste water, ensuring optimal conditions in fish breeding tanks and swimming pools. Its compact design makes it suitable for both professional and personal use.
Type pH meter
Reading range 0 - 14 pH
pH Resolution 0.01 pH
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 175 x 51 x 25 mm
Height 25mm
Length 175mm
Maximum pH 14 pH
Minimum pH 0 pH
Weight 57g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot