PCE Instruments PCE-PH 18 pH Meter for Soil Mud Viscous Liquids Easy Use

MPN
PCE-PH 18
EAN-13
4250348719997
Order Code
10-2010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £66.63 £66.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PCE Instruments PCE-PH 18 is a pH meter designed for environmental testing and water quality analysis. It is typically used in applications such as freshwater and waste water testing, and is ideal for monitoring pH levels in fish tanks and swimming pools. This device aids in maintaining optimal water conditions for fish breeding and other aquatic environments.
Type pH meter
Reading range 0 - 14 pH
pH Resolution 0.01 pH
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 175 x 51 x 25 mm
Height 25mm
Length 175mm
Maximum pH 14 pH
Minimum pH 0 pH
Weight 57g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot