PCE Instruments PCE-PB 200N Counting Scales 200kg Range LC Display Mobile

MPN
PCE-PB 200N
EAN-13
4250348723154
Order Code
10-2005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £84.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

PCE Instruments produces the PCE-PB 200N counting scales with a weight range of 200 kg. These platform scales are ideal for accurately counting large quantities of items in industrial settings. Typical applications include inventory management and parts counting.
Type Platform scales
Weighing Capacity 0-200kg
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 350 x 390 x 40 mm
Display Digital
Height 40mm
Length 350mm
Readability 100g
Top plate (length) 350mm
Top plate (width) 390mm
Weighing plate Stainless steel
Weight 3000g
Weight Range 200kg
Weight resolution 0.1kg
Width 390mm

Reviews

Be the first to submit a review

Trustpilot