PCE Instruments PCE-MSL 1 Sound Level Meter A/Frequency Temp/HOLD/0.1 dB

Order Code:

10-2000

Brand: PCE Instruments MPN: PCE-MSL 1 EAN-13: 4250348717177
Qty Unit Price (Inc VAT)
1+ £41.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

PCE Instruments manufactures the PCE-MSL 1 sound level meter, which measures sound pressure levels in decibels. This SPL meter is used for monitoring and analysing noise levels in various environments. Typical applications include workplace noise assessments and environmental noise monitoring.
Type Sound level meter
Reading range 35 - 135dB
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 144 x 56 x 30.5 mm
Height 30.5mm
Length 144mm
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot