PCE Instruments PCE-MPM 10 Differential Pressure Gauge ±5000 Pa Mobile

MPN
PCE-MPM 10
EAN-13
4250348723246
Order Code
10-1999
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 25 despatched in 4 working days

PCE Instruments manufactures the PCE-MPM 10, which is a differential pressure gauge used for precise measurement of pressure differences. This manometer is often utilised in HVAC systems and industrial applications to ensure accurate pressure monitoring. The PCE-MPM 10 is a reliable tool essential for maintaining optimal system performance.
Type Differential pressure gauge
Pressure Range ±5000 Pa
Calibrated Manufacturer's standards (no certificate)
Minimum Operating Temperature 0°C
Width 52mm

Reviews

Be the first to submit a review

Trustpilot