PCE Instruments PCE-MO 2001 Milliohm Meter Waterproof 100 μΩ-2000 Ω Range

MPN
PCE-MO 2001
EAN-13
4250348701077
Order Code
10-1996
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £310.33 £310.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PCE Instruments PCE-MO 2001 Ohmmeter is designed for conducting electrical isolation and resistance tests. This resistance tester is essential for performing precise ohm measurements in various electrical applications. It is typically used for ensuring the reliability and safety of electrical systems by identifying potential faults.
Type Ohmmeter
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 200 x 250 x 180 mm
Display Type Digital (LCD)
Height 180mm
Length 200mm
Reading Category CAT II
Weight 680g
Width 250mm

Reviews

Be the first to submit a review

Trustpilot