PCE Instruments PCE-MAM 2 Mini Anemometer Pocket-Sized MAX/MIN Multi-Units

MPN
PCE-MAM 2
EAN-13
4250348717382
Order Code
10-1990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

PCE Instruments manufactures the PCE-MAM 2 Anemometer, a mass air flow meter designed for accurately measuring wind speed and air flow. The device is compact and portable, making it ideal for both outdoor and indoor applications such as HVAC systems and environmental studies. Its robust design ensures reliable performance in monitoring wind force and air speed across various industries.
Type Anemometer
Probe Type Vane
Flow Rate 0.4 - 30 m/s
Calibration Manufacturer's standards (no certificate)
Dimensions (L x W x H) 178.5 x 56 x 30.5 mm
Height 30.5mm
Length 178.5mm
Temperature -20 to 60 °C
Weight 84g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot