PCE Instruments PCE-LDM 40N Laser rangefinder Rechargeable 40m Range

MPN
PCE-LDM 40N
EAN-13
4250348735980
Order Code
17-1808
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 16/11/2026

PCE Instruments PCE-LDM 40N is a high-precision laser rangefinder designed for accurate and reliable distance measurement with a maximum range of 40 metres. This product offers precise measurement capabilities suitable for a variety of engineering applications, including architecture, interior design, and construction site management. Built with a rechargeable battery system, the PCE-LDM 40N ensures continuous use without the frequent need for battery replacement, enhancing its practicality in environments where steady performance is crucial. Its compact and durable construction allows for easy handling and transportation across different work sites, making it an essential tool for professionals who require dependable distance measurement solutions.
Type PCE-LDM 40N
Accuracy 2mm
Measurement Range 0 - 40m
Accuracy ± 2mm
Dimensions (L x W x H) 100 x 30 x 17 mm
Height 17mm
IP Rating IP54
Laser Category 2
Laser wavelength 635nm
Length 100mm
Max. reading range 40m
Min. reading range 0.05mm
Power Supply 5V
Product Type Laser range finder
Weight 30g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot