PCE Instruments PCE-ILD 10 Digital Thermometer -50 to +500°C 12:1 LED Alarms

MPN
PCE-ILD 10
EAN-13
4250348727510
Order Code
10-1984
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £129.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PCE Instruments PCE-ILD 10 is a non-contact, digital infrared thermometer with a measurement range from -50 to +500 °C and a 12:1 distance-to-spot ratio. Its pistol grip design and capabilities make it ideal for industrial temperature monitoring and maintenance tasks. This infrared thermometer is perfect for applications where direct contact with surfaces is not possible.
Type Digital thermometer
Maximum Temperature Measurement +500°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 180 x 100 x 55 mm
Display 12:1
Height 55mm
Length 180mm
Maximum Temperature +500°C
Min. temperature -50°C
Power supply (details) 2 x 1.5 V AA batteries
Resolution 0.1°C
Weight 329g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot