PCE Instruments Digital thermometer 622604

PCE Instruments offers a range of digital thermometers designed for precise temperature measurement across varied environments.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Measurement Dimensions Display Height Length Maximum Temperature Min. temperature Power supply (details) Weight Width Type Calibrated to Resolution
PCE Instruments PCE-ILD 10 Digital Thermometer -50 to +500°C 121 LED Alarms
PCE Instruments PCE-ILD 10 Digital Thermometer -50 to +500°C 121 LED Alarms
Standard range
Order code: 10-1984
MPN: PCE-ILD 10

Despatched within 4 working days - 1 in stock
1+ £110.92
Price per unit Ex VAT
+500°C (L x W x H) 180 x 100 x 55 mm 12:1 55mm 180mm +500°C -50°C 2 x 1.5 V AA batteries 329g 100mm Digital thermometer Manufacturer's standards (no certificate) 0.1°C
PCE Instruments PCE-PTH 10 Digital Thermometer -10 to +50°C MIN/MAX RH
PCE Instruments PCE-PTH 10 Digital Thermometer -10 to +50°C MIN/MAX RH
Standard range
Order code: 10-2018
MPN: PCE-PTH 10

Despatched within 4 working days - 2 in stock
1+ £28.83
Price per unit Ex VAT
+50°C (L x W x H) 138 x 27 x 19 mm 19mm 138mm +50°C -10°C 40g 27mm Digital thermometer Manufacturer's standards (no certificate) 0.1°C

Trustpilot