PCE Instruments PCE-HT 114 Multi-channel Data Logger for Temperature/Humidity

MPN
PCE-HT 114
EAN-13
4250348720115
Order Code
10-1981
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PCE Instruments PCE-HT 114 is a multi-channel data logger designed for long-term recording of temperature and humidity. Manufactured by PCE Instruments, this device offers continuous data monitoring and data reading capabilities, making it ideal for environmental monitoring applications. Typical uses include climate control in warehouses and storage facilities where accurate data recording is essential.
Type Multi-channel data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Maximum Temperature 125°C
Min. temperature -40°C
Number of Input Channels Multi

Reviews

Be the first to submit a review

Trustpilot