PCE Instruments PCE-HS 200N Crane Scales 200kg LCD Display Robust Housing

MPN
PCE-HS 200N
EAN-13
4250348723482
Order Code
10-1979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £73.34 £62.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PCE Instruments manufactures the PCE-HS 200N crane scales with a weight range of 200 kg. These hanging scales are ideal for precise weighing applications in industrial settings. The robust design ensures reliable performance for heavy-duty use.
Type Crane scales
Weighing Capacity 200kg
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 84 x 84 x 158 mm
Display Digital
Height 158mm
Length 84mm
Readability 50g
Reproducibility 2000g
Resolution 50g
Weight 200kg
Width 84mm

Reviews

Be the first to submit a review

Trustpilot