PCE Instruments PCE-G28 Gaussmeter 3-axis probe ISO calibration cert.

MPN
PCE-G28
EAN-13
4250348700865
Order Code
10-1975
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £265.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PCE Instruments PCE-G28 Magnetic Field Tester is a premium magnetic field detector designed for accurate magnetic field readings. It is portable and ideal for use in measuring magnetic fields in solenoids and various industrial environments. This tester is a valuable tool for technicians and engineers needing precise field measurement.
Type Magnetic field tester
(Ø) 30mm
Dim (Ø x L) 30 mm x 195 mm
Length 195mm
Magnetic flux density 2000 µT
Weight 470g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot