PCE Instruments PCE-FWS 20N-1 Wireless Weather Station with USB Solar Power

MPN
PCE-FWS 20N-1
EAN-13
4250348722133
Order Code
10-1974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £168.67 £168.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PCE Instruments PCE-FWS 20N-1 is a wireless digital weather station noted for its precision and reliability. It provides essential weather data, making it ideal for both amateur meteorologists and professional use in schools and businesses. The device is equipped to monitor various weather conditions and is user-friendly for efficient data collection and analysis.
Type Digital weather station
Clock face colour Matt black
Display Digital
Max. Range 100m
Remote sensor 868 MHz wireless
Weight (station) 551g
Weight (thermo/hygro sensor) 545g
Weight (transmitter) 551g
Weight (wind gauge) 545g

Reviews

Be the first to submit a review

Trustpilot