PCE Instruments PCE-FM 500N Force Gauge 500N USB Rechargeable Battery

MPN
PCE-FM 500N
EAN-13
4250348718419
Order Code
10-1971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £349.59 £298.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/11/2026

PCE Instruments manufactures the PCE-FM 500N, a precise force gauge designed for accurate measurements. The instrument is commonly used in quality control and testing laboratories due to its reliable performance. Typical applications include measuring tension and compression forces in various industrial settings.
Type Force gauge
Measurement 500N
Calibrated to Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 93.9 x 35.4 x 184.3 mm
Display LCD
Force reading range (min.) 5N
Height 184.3mm
Interfaces USB
Length 93.9mm
Resolution 0.1N
Weight 1kg
Width 35.4mm

Reviews

Be the first to submit a review

Trustpilot