PCE Instruments PCE-EMF 20 Magnetic field tester measures electromagnetic field

MPN
PCE-EMF 20
EAN-13
4250348735195
Order Code
17-1803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.41 £31.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 30/11/2026

PCE Instruments PCE-EMF 20 is a electromagnetic field tester, identified by the alternate description 3369083 - PCE Instruments PCE-EMF 20. This precise instrument is designed to measure electromagnetic fields with accuracy and reliability, making it a vital tool for professionals in industries where electromagnetic field exposure is a concern. The device efficiently quantifies field strength and is commonly used in environments such as power plants, laboratories, and electronic manufacturing facilities where evaluation of electromagnetic interference is crucial. The PCE-EMF 20's capability to measure wide frequency ranges ensures its utility in assessing both workplace safety and environmental conditions related to electromagnetic fields.
Dimensions (L x W) 110 mm x 55 mm
Display (details) LED
Length 110mm
Magnetic flux density 99.99µT
Power Supply 5V
Type Magnetic field tester
Weight 75g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot