PCE Instruments PCE-DRC 2 Digital Refractometer Waterproof 0-50% Brix

MPN
PCE-DRC 2
EAN-13
4250348722492
Order Code
10-1956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £216.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PCE Instruments' PCE-DRC 2 is an optical testing device designed for precise environmental testing. The digital refractometer can measure the refractive index of various substances quickly and accurately. Typical applications include quality control in laboratories and industrial settings.
Type Refractometer
Calibrated to Manufacturer's standards (no certificate)
Display Digital
Length 121mm
Reading Type Brix
Width 58mm

Reviews

Be the first to submit a review

Trustpilot