PCE Instruments PCE-DM 6 Handheld multimeter Digital CAT III 600 V Display 600

MPN
PCE-DM 6
EAN-13
4250348736147
Order Code
17-1801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £39.16 £39.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

PCE Instruments PCE-DM 6 is a handheld digital multimeter designed for precision measurement in electrical applications, meeting the CAT III 600 V safety standard. This device features a display with 6000 counts, enabling accurate readings of voltage, current, and resistance, which are essential for diagnostics and testing in engineering projects. With its robust design, the multimeter is suitable for use in both laboratory settings and field applications, providing reliable performance in maintenance and troubleshooting tasks for electrical systems. The PCE-DM 6 supports engineers and technicians in ensuring the safety and functionality of electrical installations and equipment.
Type Handheld multimeter
AC Voltage Max 750V
DC Voltage Max 1000V
Dimensions (L x W x H) 138 x 68 x 18 mm
Display Digital
Display Counts 6000
Frequency reading range 1 ... 10MHz
Height 18mm
Length 138mm
Measurement type (details) True RMS
Power Supply 1.5V
Product Type Handheld multimeter
Reading Category CAT III 600 V
Reading range - capacity 10 ... 60mF
Reading range - resistance 6 ... 60MΩ
Weight 149g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot