PCE Instruments PCE-DD-D Hardness Tester for Shore D ±2 Accuracy Hold Function

MPN
PCE-DD-D
EAN-13
4250348707956
Order Code
10-1954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £92.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PCE Instruments manufactures the PCE-DD-D hardness tester, offering precise hardness measurements. This device is ideal for assessing the durability of materials in various industrial applications. The PCE-DD-D model is a single piece unit designed for reliable and accurate testing.
Type Hardness tester
Shore Scale D
Display Type Digital (LCD)
Dimensions (L x W x H) 85 x 60 x 25 mm
Calibrated to Manufacturer's standards (no certificate)
Height 25mm
Length 85mm
Weight 300g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot